Murata 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.25

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.37$9.25-
500 - 975$0.36$9.002%
1000 +$0.355$8.884%

*price indicative

RS Stock No.:
150-4011
Mfr. Part No.:
RDE5C1H222J0M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

RDE

Height

3.5mm

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Width

2.5mm

Length

4mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Suppression Class

Class I

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

  • RS Stock No. 1504009
  • Mfr. Part No. RDE5C1H153J1M1H03A
Each (In a Pack of 25)
$0.574
  • RS Stock No. 1335671
  • Mfr. Part No. RDE5C1H152J0M1H03A
Each (In a Pack of 25)
$0.433
  • RS Stock No. 1504006
  • Mfr. Part No. RDE5C1H123J1M1H03A
Each (In a Pack of 25)
$0.574
  • RS Stock No. 1692798
  • Mfr. Part No. RDE5C1H122J0M1H03A
Each (In a Box of 2000)
$0.211

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy