Wurth Elektronik 68 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-1155
- Mfr. Part No.:
- 885012207097
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$120.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.03 | $120.00 |
| 20000 + | $0.027 | $108.00 |
*price indicative
- RS Stock No.:
- 242-1155
- Mfr. Part No.:
- 885012207097
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 68nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Length | 2mm | |
| Height | 800μm | |
| Width | 1.25mm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 68nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Length 2mm | ||
Height 800μm | ||
Width 1.25mm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 68 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
