Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 242-1167
- Mfr. Part No.:
- 885012207114
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.75
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.075 | $3.75 |
| 100 - 200 | $0.074 | $3.70 |
| 250 - 450 | $0.072 | $3.60 |
| 500 + | $0.071 | $3.55 |
*price indicative
- RS Stock No.:
- 242-1167
- Mfr. Part No.:
- 885012207114
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Length | 2mm | |
| Height | 800μm | |
| Width | 1.25mm | |
| Standards/Approvals | JEDEC JS709B, EC, IEC, REACH, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Length 2mm | ||
Height 800μm | ||
Width 1.25mm | ||
Standards/Approvals JEDEC JS709B, EC, IEC, REACH, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
