Yageo 68nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8157
- Mfr. Part No.:
- CC0805KRX7R9BB683
- Brand:
- Yageo
Bulk discount available
Price Each (On a Tape of 200)**
$0.05
(exc. GST)
$0.05
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
200 - 800 | $0.05 | $10.00 |
1000 - 1800 | $0.049 | $9.80 |
2000 + | $0.048 | $9.60 |
**price indicative
Related links
- Yageo 68nF MLCC ±10% , SMD
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 68nF MLCC ±5% , SMD
- KYOCERA AVX 68nF MLCC SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD