- RS Stock No.:
- 163-7297
- Mfr. Part No.:
- 885012206094
- Brand:
- Wurth Elektronik
4000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.033
(exc. GST)
$0.036
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $0.033 | $132.00 |
20000 + | $0.03 | $120.00 |
*price indicative |
- RS Stock No.:
- 163-7297
- Mfr. Part No.:
- 885012206094
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Yageo 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD