Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-1156
- Mfr. Part No.:
- 885012207097
- Brand:
- Wurth Elektronik
3150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.068
(exc. GST)
$0.075
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.068 | $3.40 |
100 - 200 | $0.067 | $3.35 |
250 - 450 | $0.065 | $3.25 |
500 + | $0.064 | $3.20 |
*price indicative
- RS Stock No.:
- 242-1156
- Mfr. Part No.:
- 885012207097
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Minimal aging especially for NP0
RoHS complaint
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V,...
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD