Yageo 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6600
- Mfr. Part No.:
- CC0603KRX7R9BB153
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$68.00
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.017 | $68.00 |
| 8000 - 12000 | $0.016 | $64.00 |
| 16000 + | $0.016 | $64.00 |
*price indicative
- RS Stock No.:
- 200-6600
- Mfr. Part No.:
- CC0603KRX7R9BB153
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
The Yageo 15nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 15 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
