Yageo 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 250 units)*

$10.00

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750$0.04$10.00-
1000 - 1750$0.039$9.75$1.00
2000 +$0.039$9.75$2.00

*price indicative

Packaging Options:
RS Stock No.:
200-6601
Distrelec Article No.:
304-40-103
Mfr. Part No.:
CC0603KRX7R9BB153
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

800μm

Width

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Length

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 15nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy