Murata 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 169-2857
- Mfr. Part No.:
- RDER71H153K0M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $210.00
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$418.00
(exc. GST)
$460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.209 | $418.00 | - |
| 10000 + | $0.188 | $376.00 | $210.00 |
*price indicative
- RS Stock No.:
- 169-2857
- Mfr. Part No.:
- RDER71H153K0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15nF | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Seated Plane Height | 6mm | |
| Termination Type | Radial | |
| Series | RDE | |
| Length | 4mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 3.5mm | |
| Width | 2.5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15nF | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Seated Plane Height 6mm | ||
Termination Type Radial | ||
Series RDE | ||
Length 4mm | ||
Standards/Approvals REACH, RoHS | ||
Height 3.5mm | ||
Width 2.5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
- RS Stock No. 1335721
- Mfr. Part No. RDER71H153K0M1H03A
Each (In a Pack of 25)
$0.425
- RS Stock No. 1335721P
- Mfr. Part No. RDER71H153K0M1H03A
Each (Supplied in a Box)
$0.425
- RS Stock No. 1335717P
- Mfr. Part No. RDER71H102K0M1H03A
Each (Supplied in a Box)
$0.354
- RS Stock No. 1335717
- Mfr. Part No. RDER71H102K0M1H03A
Each (In a Pack of 25)
$0.354
Related links
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Vishay 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount









