KEMET 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$610.00

(exc. GST)

$670.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 110,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.061$610.00-
50000 +$0.055$550.009%

*price indicative

RS Stock No.:
146-6410
Mfr. Part No.:
C0402C153K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

50V dc

Mount Type

Surface

Packaging

0402

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy