Yageo 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-6570
Mfr. Part No.:
CC0603KRX7R6BB474
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Length

1.6mm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 470nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 2006571P
  • Mfr. Part No. CC0603KRX7R6BB474
Each (Supplied on a Reel)
$0.094
  • RS Stock No. 2006571
  • Mfr. Part No. CC0603KRX7R6BB474
Each (On a Tape of 200)
$0.094
  • RS Stock No. 1992212
  • Mfr. Part No. CC0402KRX5R6BB474
Each (On a Tape of 500)
$0.029
  • RS Stock No. 1992212P
  • Mfr. Part No. CC0402KRX5R6BB474
Each (Supplied on a Reel)
$0.029

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy