Yageo 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 tape of 200 units)*

$14.80

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,800 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
200 - 800$0.074$14.80-
1000 - 1800$0.072$14.40$2.00
2000 +$0.071$14.20$6.00

*price indicative

Packaging Options:
RS Stock No.:
200-6571
Distrelec Article No.:
304-40-091
Mfr. Part No.:
CC0603KRX7R6BB474
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

800μm

Width

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Length

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 470nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy