Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8395
- Mfr. Part No.:
- CS1812KKX7RYBB474
- Brand:
- Yageo
985 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.847 | $847.00 |
2000 - 3000 | $0.828 | $828.00 |
4000 + | $0.813 | $813.00 |
*price indicative
- RS Stock No.:
- 198-8395
- Mfr. Part No.:
- CS1812KKX7RYBB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- Murata 470nF MLCC, 250V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Murata 470nF MLCC, 250V dc V, ±10%