Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 199-2221
- Mfr. Part No.:
- CC0402KRX7R6BB224
- Brand:
- Yageo
2750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.023
(exc. GST)
$0.025
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.023 | $230.00 |
20000 - 90000 | $0.023 | $230.00 |
100000 + | $0.02 | $200.00 |
*price indicative
- RS Stock No.:
- 199-2221
- Mfr. Part No.:
- CC0402KRX7R6BB224
- Brand:
- Yageo
Related links
- Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- Murata 220nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 220nF MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 220nF MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- Yageo 220nF MLCC, 25V dc V, ±10% , SMD