Murata 220 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$12.00

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13,000 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 3000$0.012$12.00-
4000 - 7000$0.011$11.008%
8000 +$0.011$11.008%

*price indicative

Packaging Options:
RS Stock No.:
185-1905
Mfr. Part No.:
GRM033R61A224KE90D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0201

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

300μm

Length

600μm

Standards/Approvals

RoHS

Height

300μm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy