Murata 220 nF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.01$100.00
50000 +$0.009$90.00

*price indicative

RS Stock No.:
247-7997
Mfr. Part No.:
GRM155R71A224KE01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Packaging

Paper Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

UL, REACH, RoHS

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

The Murata 0.22 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy