TDK 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 144-7292
- Mfr. Part No.:
- CGA2B1X7R1A224K050BC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 250 units)**
$12.50
(exc. GST)
$12.50
(inc. GST)
107750 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
250 - 2250 | $0.05 | $12.50 |
2500 - 4750 | $0.049 | $12.25 |
5000 + | $0.048 | $12.00 |
**price indicative
- RS Stock No.:
- 144-7292
- Mfr. Part No.:
- CGA2B1X7R1A224K050BC
- Brand:
- TDK
Related links
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD