Yageo 220 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$180.00

(exc. GST)

$200.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.018$180.00-
50000 +$0.016$160.0011%

*price indicative

RS Stock No.:
669-8741
Mfr. Part No.:
223824713654
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

10V dc

Construction

Stacked

Package/Case

0402

Packaging

7 in Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

500μm

Height

500μm

Length

1mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

Yageo 0402 (reels)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy