RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 542-484
- Mfr. Part No.:
- ANT-24G-WPJ-SMA
- Brand:
- RF Solutions
Subtotal (1 unit)*
$22.95
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 October 2026
- Plus 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.95 |
*price indicative
- RS Stock No.:
- 542-484
- Mfr. Part No.:
- ANT-24G-WPJ-SMA
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 2.5GHz | |
| Gain | 2.15dBi | |
| Directivity | Omni-Directional | |
| Cable Length | 2.5m | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Series | ANT-24G | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Internal/External External | ||
RF Protocols WiFi | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Minimum Frequency 2.5GHz | ||
Gain 2.15dBi | ||
Directivity Omni-Directional | ||
Cable Length 2.5m | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Series ANT-24G | ||
RF Solutions 2.4GHz Antennas, ANT-24G Series
High quality antennae designed for low power short range telemetry systems.
Omni-directional, Rugged High Gain Antenna
Compliant with IEEE 802.11b/g wireless LANs (Wi-Fi)
Adjustable 90° SMA Connector option
2.4GHz Antennas
Related links
- RF Solutions ANT-24G-WHP-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-DPL-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2DIP2R-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-2WHIP9-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-HL90-SMA Stubby WiFi Antenna with SMA Connector, WiFi
- RF Solutions ANT-24G-S21-SMA Stubby WiFi Antenna with SMA Connector, WiFi
