Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 199-2218
- Mfr. Part No.:
- CC0402KRX5R8BB104
- Brand:
- Yageo
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 500)
$0.019
(exc. GST)
$0.021
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.019 | $9.50 |
2500 - 4500 | $0.019 | $9.50 |
5000 + | $0.019 | $9.50 |
*price indicative
- RS Stock No.:
- 199-2218
- Mfr. Part No.:
- CC0402KRX5R8BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±5% , SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±10% , SMD
- Murata 100nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF MLCC, 25V dc V, ±10% , SMD
- KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD