Yageo 100nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8362
- Mfr. Part No.:
- CS1206KKX7RYBB104
- Brand:
- Yageo
1750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.248
(exc. GST)
$0.273
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | $0.248 | $12.40 |
500 - 950 | $0.242 | $12.10 |
1000 + | $0.238 | $11.90 |
*price indicative
- RS Stock No.:
- 198-8362
- Mfr. Part No.:
- CS1206KKX7RYBB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD
- Murata 100nF MLCC, 250V dc V, ±10% , SMD
- TDK 100nF MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 250V dc V, ±10% , SMD
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF MLCC, 16V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 500V dc V, ±10% , SMD