Yageo 100 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 tape of 200 units)*

$12.60

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
200 - 800$0.063$12.60-
1000 - 1800$0.062$12.401%
2000 +$0.061$12.203%

*price indicative

Packaging Options:
RS Stock No.:
200-6513
Distrelec Article No.:
304-40-070
Mfr. Part No.:
CC0603JRX7R8BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

25V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Height

800μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 100nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy