Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 199-2217
- Mfr. Part No.:
- CC0402KRX5R8BB104
- Brand:
- Yageo
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$0.008
(exc. GST)
$0.009
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.008 | $80.00 |
20000 - 90000 | $0.008 | $80.00 |
100000 + | $0.007 | $70.00 |
*price indicative
- RS Stock No.:
- 199-2217
- Mfr. Part No.:
- CC0402KRX5R8BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±5% , SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±10% , SMD
- Murata 100nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF MLCC, 25V dc V, ±10% , SMD
- KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD