Yageo 8.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 13%

View bulk pricing options

Subtotal (1 pack of 4000 units)*

$60.00

(exc. GST)

$64.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4000 - 16000$0.015$60.00-
20000 +$0.013$52.0013%

*price indicative

RS Stock No.:
616-9032
Mfr. Part No.:
CC0603CRNPO9BN8R2
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

8.2pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

800μm

Length

1.6mm

Standards/Approvals

RoHS, IEC 60384-22, IEC 60384-10

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Yageo 0603


Yageo 0603 Surface mount ceramic capacitors consists of a

rectangular block of ceramic dielectricin which a number of interleaved

metal electrodes are contained

Applications


Television receivers

Tuners

Cameras

Tuners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy