Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 242-1020
- Mfr. Part No.:
- 885012005078
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$2.90
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.029 | $2.90 | - |
| 200 - 400 | $0.028 | $2.80 | 3% |
| 500 - 900 | $0.027 | $2.70 | 6% |
| 1000 + | $0.027 | $2.70 | 6% |
*price indicative
- RS Stock No.:
- 242-1020
- Mfr. Part No.:
- 885012005078
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Height | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Height 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
- RS Stock No. 2421020P
- Mfr. Part No. 885012005078
Each (Supplied on a Reel)
$0.029
- RS Stock No. 2421002P
- Mfr. Part No. 885012005011
Each (Supplied on a Reel)
$0.019
- RS Stock No. 1927617
- Mfr. Part No. 885012005080
Each (In a Pack of 200)
$0.029
- RS Stock No. 2421113P
- Mfr. Part No. 885012008041
Each (Supplied on a Reel)
$0.097
Related links
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount












