Yageo 22pF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 198-8293
- Mfr. Part No.:
- CS1206JKNPOCBN220
- Brand:
- Yageo
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.341
(exc. GST)
$0.375
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 700 | $0.341 | $17.05 |
750 - 1450 | $0.335 | $16.75 |
1500 + | $0.329 | $16.45 |
*price indicative
- RS Stock No.:
- 198-8293
- Mfr. Part No.:
- CS1206JKNPOCBN220
- Brand:
- Yageo
Related links
- Yageo 22pF MLCC, 100V dc V, ±5% , SMD
- AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- AVX 22pF MLCC, 100V dc V, SMD
- Yageo 22pF MLCC, 50V dc V, ±5% , SMD
- Yageo 22pF MLCC, 500V dc V, ±5% , SMD
- Yageo 22pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20...