Yageo 4.7μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-8067
- Mfr. Part No.:
- CC0805KKX5R6BB475
- Brand:
- Yageo
9300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.05 | $150.00 |
6000 - 9000 | $0.05 | $150.00 |
12000 + | $0.048 | $144.00 |
*price indicative
- RS Stock No.:
- 198-8067
- Mfr. Part No.:
- CC0805KKX5R6BB475
- Brand:
- Yageo
Related links
- Yageo 4.7μF MLCC, 10V dc V, ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 1.2nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 10μF MLCC, 10V dc V, ±10% , SMD