Yageo 4.7μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-8069
- Mfr. Part No.:
- CC0805KKX5R6BB475
- Brand:
- Yageo
9300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.089
(exc. GST)
$0.098
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.089 | $8.90 |
800 - 1400 | $0.088 | $8.80 |
1500 + | $0.086 | $8.60 |
*price indicative
- RS Stock No.:
- 198-8069
- Mfr. Part No.:
- CC0805KKX5R6BB475
- Brand:
- Yageo
Related links
- Yageo 4.7μF MLCC, 10V dc V, ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 1.2nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 10μF MLCC, 10V dc V, ±10% , SMD