Yageo 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.58

(exc. GST)

$7.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 49$6.58$0.658-
50 - 99$6.41$0.6412%
100 +$6.33$0.6333%

*price indicative

Packaging Options:
RS Stock No.:
199-1996
Mfr. Part No.:
CC1206KKX7R6BB106
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

10V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS, IEC 60384-1, IEC 60384-21/22

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 10 μF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991996P
  • Mfr. Part No. CC1206KKX7R6BB106
Each (Supplied on a Reel)
$0.658
  • RS Stock No. 1988091
  • Mfr. Part No. CC0805KKX7R6BB106
Each (On a Tape of 25)
$0.142
  • RS Stock No. 1988091P
  • Mfr. Part No. CC0805KKX7R6BB106
Each (Supplied on a Reel)
$0.18
  • RS Stock No. 1988124
  • Mfr. Part No. CC0805KRX5R6BB106
Each (On a Reel of 4000)
$0.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy