Yageo 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$160.00

(exc. GST)

$180.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.016$160.00
20000 - 90000$0.016$160.00
100000 +$0.014$140.00

*price indicative

RS Stock No.:
199-2211
Mfr. Part No.:
CC0402KRX5R6BB474
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 470nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992212
  • Mfr. Part No. CC0402KRX5R6BB474
Each (On a Tape of 500)
$0.029
  • RS Stock No. 1992212P
  • Mfr. Part No. CC0402KRX5R6BB474
Each (Supplied on a Reel)
$0.029
  • RS Stock No. 1992209
  • Mfr. Part No. CC0402KRX5R6BB224
Each (On a Reel of 10000)
$0.012
  • RS Stock No. 2006571
  • Mfr. Part No. CC0603KRX7R6BB474
Each (On a Tape of 200)
$0.074

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy