KEMET 680pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 195-4858
- Mfr. Part No.:
- CAS17C681KARFC
- Brand:
- KEMET
Bulk discount available
Price Each (On a Reel of 1000)**
$1.019
(exc. GST)
$1.121
(inc. GST)
710 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $1.019 | $1,019.00 |
2000 - 3000 | $0.998 | $998.00 |
4000 + | $0.978 | $978.00 |
**price indicative
Related links
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD