KEMET 22 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $26.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 645 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.204$21.02-
250 - 495$4.10$20.50$26.00
500 +$4.038$20.19$83.00

*price indicative

Packaging Options:
RS Stock No.:
195-4872
Mfr. Part No.:
CAS26C220KAGFC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

250V ac

Package/Case

2211

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CAS

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

2.8mm

Length

5.7mm

Height

2mm

Suppression Class

Y2/X1

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

2.5 kV and 5 kV Impulse Voltages

Reliable operation up to 125°C

Available in C0G and X7R Dielectrics

Case sizes 1808, 1812, 2211, and 2220

Capacitance offerings ranging from 3.0 pF to 22 nF

Available capacitance tolerances from ±0.5 pF to ±20%

Applications

Line-to-line (Class X) filtering

Line-to-ground (Class Y) filtering

Antenna coupling

Primary and secondary coupling (switching power supplies)

Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy