KEMET 680 pF Multilayer Ceramic Capacitor, 250V ac, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$404.00

(exc. GST)

$444.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.101$404.00-
8000 - 12000$0.099$396.001%
16000 +$0.097$388.003%

*price indicative

RS Stock No.:
206-9693
Mfr. Part No.:
CAN06C681JAGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

680pF

Voltage

250V ac

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Can

Height

500μm

Length

2mm

Width

1.25mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020, AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The KEMET CAN series are AC rated ceramic capacitors designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditions of 250 VAC 50/60 Hz. These capacitors exhibit low leakage current and low ESR at high frequencies. They are specifically designed and tested for 50/60 Hz line frequencies and other non-safety critical applications.

Continuous AC voltage rating 250 VAC, 50/60 Hz

Offers more than 50x capacitance versus Safety Rated MLCCs

Base metal electrode (BME) dielectric system

Low ESR and ESL

Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination

Excellent solder ability

Flexible termination option available upon request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy