Murata 100 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 619-7829
- Mfr. Part No.:
- GA342QR7GD101KW01L
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.40
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.84 | $8.40 | - |
| 500 - 990 | $0.819 | $8.19 | 2% |
| 1000 + | $0.806 | $8.06 | 4% |
*price indicative
- RS Stock No.:
- 619-7829
- Mfr. Part No.:
- GA342QR7GD101KW01L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 250V ac | |
| Package/Case | 1808 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Reel Embossed | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GA345 | |
| Height | 1.5mm | |
| Width | 2mm | |
| Length | 4.5mm | |
| Standards/Approvals | IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1, Y2, UL, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 250V ac | ||
Package/Case 1808 | ||
Construction Stacked | ||
Packaging 180 mm Dia Reel Embossed | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GA345 | ||
Height 1.5mm | ||
Width 2mm | ||
Length 4.5mm | ||
Standards/Approvals IEC 60384-14 Class Y3, IEC 60384-14 Class Y2, IEC 60384-14 Class X2, IEC 60384-14 Class X1, Y2, UL, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
GA3xx Series
Approvals
Warning
Standards
Related links
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
