Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 260-1703
- Mfr. Part No.:
- 8853522110011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 490 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.902 | $9.51 | - |
| 50 - 95 | $1.658 | $8.29 | 12% |
| 100 - 195 | $1.378 | $6.89 | 27% |
| 200 + | $1.134 | $5.67 | 40% |
*price indicative
- RS Stock No.:
- 260-1703
- Mfr. Part No.:
- 8853522110011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Copper/Nickel/Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSMH | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Height | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Copper/Nickel/Tin | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSMH | ||
Length 4.5mm | ||
Width 3.2mm | ||
Height 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik safety capacitor is suitable for interference suppression. It has operating temperature range from -55 °C up to + 125 °C.
Safety class: X1/Y2
TÜV, cULus certified
- RS Stock No. 2601703P
- Mfr. Part No. 8853522110011
Each (Supplied on a Reel)
$1.902
- RS Stock No. 2634011P
- Mfr. Part No. 885012007038
Each (Supplied on a Reel)
$0.051
- RS Stock No. 2634011
- Mfr. Part No. 885012007038
Each (On a Tape of 100)
$0.051
- RS Stock No. 2601705
- Mfr. Part No. 8853522110031
Each
$2.08
Related links
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount











