TDK 150 pF Multilayer Ceramic Capacitor, 50V, ±5 % Radial
- RS Stock No.:
- 194-0474
- Mfr. Part No.:
- FG28C0G1H151JNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.44
(exc. GST)
$3.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 1,610 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.344 | $3.44 | - |
| 20 - 40 | $0.339 | $3.39 | 1% |
| 50 + | $0.33 | $3.30 | 4% |
*price indicative
- RS Stock No.:
- 194-0474
- Mfr. Part No.:
- FG28C0G1H151JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 5.5mm | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 5.5mm | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 150pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 560 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 270 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 68 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 39 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 12 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 82 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 330 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 180 pF Multilayer Ceramic Capacitor ±5 % Radial
