TDK 39 pF Multilayer Ceramic Capacitor, 50V, ±5 % Radial
- RS Stock No.:
- 194-0459
- Mfr. Part No.:
- FG28C0G1H390JNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.08
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 260 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.154 | $1.54 | - |
| 20 - 40 | $0.15 | $1.50 | $0.08 |
| 50 + | $0.146 | $1.46 | $0.40 |
*price indicative
- RS Stock No.:
- 194-0459
- Mfr. Part No.:
- FG28C0G1H390JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 39pF | |
| Voltage | 50V | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Height | 5.5mm | |
| Length | 4mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 39pF | ||
Voltage 50V | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Height 5.5mm | ||
Length 4mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 39pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 560 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 270 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 12 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 82 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 330 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 180 pF Multilayer Ceramic Capacitor ±5 % Radial
