TDK 270 pF Multilayer Ceramic Capacitor, 50V, ±5 % Radial
- RS Stock No.:
- 194-0481
- Mfr. Part No.:
- FG28C0G1H271JNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.04
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.24
(exc. GST)
$1.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 80 left, ready to ship
- Plus 80 left, ready to ship from another location
- Final 800 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.124 | $1.24 | - |
| 20 - 40 | $0.122 | $1.22 | $0.04 |
| 50 + | $0.12 | $1.20 | $0.20 |
*price indicative
- RS Stock No.:
- 194-0481
- Mfr. Part No.:
- FG28C0G1H271JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 270pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Height | 5.5mm | |
| Width | 5.5mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 270pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Height 5.5mm | ||
Width 5.5mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 270pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
- RS Stock No. 1940472
- Mfr. Part No. FG28C0G1H121JNT00
Each (In a Pack of 10)
$0.132
- RS Stock No. 1940464
- Mfr. Part No. FG28C0G1H560JNT00
Each (In a Pack of 10)
$0.145
- RS Stock No. 1940447
- Mfr. Part No. FG28C0G1H150JNT00
Each (In a Pack of 10)
$0.21
- RS Stock No. 1940445
- Mfr. Part No. FG28C0G1H120JNT00
Each (In a Pack of 10)
$0.132
Related links
- TDK 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 560 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 68 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 39 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 12 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 82 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 330 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 180 pF Multilayer Ceramic Capacitor ±5 % Radial











