TDK 120 pF Multilayer Ceramic Capacitor, 50V, ±5 % Radial

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.32

(exc. GST)

$1.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 210 unit(s) shipping from 16 November 2026
  • Final 2,210 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
10 - 10$0.132$1.32
20 - 40$0.128$1.28
50 +$0.124$1.24

*price indicative

RS Stock No.:
194-0472
Mfr. Part No.:
FG28C0G1H121JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

120pF

Voltage

50V

Packaging

Bulk

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Width

5.5mm

Length

4mm

Height

5.5mm

Standards/Approvals

RoHS

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 120pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy