SKF 6018-2RS1 1 Row Ball Bearing - 90 mm ID, 140 mm OD

Subtotal (1 unit)*

$269.08

(exc. GST)

$295.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.08

*price indicative

RS Stock No.:
207-6436
Mfr. Part No.:
6018-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

24mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

50kN

Internal Clearance

CN

Dynamic Load Rating

60.5kN

Series

6018

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

2800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep Groove Ball Bearing, 90mm Inside Diameter, 24mm Race Width - 6018-2RS1


This deep groove ball bearing from SKF is engineered for various applications in automation, electronics, and both electrical and mechanical industries. With an inner diameter of 90mm and an outer diameter of 140mm, this single row deep groove ball bearing combines high durability with excellent performance. Its dual sealing arrangement ensures longevity and reduced maintenance requirements.

Features & Benefits


• Sealed ball bearings prevent contamination and reduce wear

• Steel ball bearings provide strength and robustness

• Standard radial internal clearance promotes stable operation

• High dynamic load rating ensures excellent performance under load

• Designed for high-speed applications with limiting speed of up to 2800r/min

• Compact design enables easy integration into existing setups

Applications


• Used for precise rotation in motor

• Suitable for conveyor systems requiring minimal friction

• Utilised in automotive components for reliable motion

• Ideal for gearboxes needing efficient power transmission

• Perfect for general engineering tasks involving rotating machinery

What is the significance of the sealing arrangement in this bearing?


The dual sealing arrangement protects against dirt, dust, and moisture, enhancing the bearing's lifespan and performance by reducing the likelihood of failure due to contamination.

How does the material choice affect the bearing's performance?


Using steel for both the bearing and balls ensures high load capacity, while a sheet metal cage allows for efficient lubrication and cooling, aiding longevity and reliability during operation.

What load ratings should I consider when selecting this bearing for my application?


With a static load rating of 50kN and a dynamic load rating of 60.5kN, this bearing is well-suited for applications that demand both robustness and efficiency under varying load conditions.

Can this bearing be used in high-speed operations?


Yes, it is designed for high-speed applications, with a limiting speed of up to 2800r/min, making it effective in situations that require quick rotations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy