SKF 61822-2RS1 1 Row Ball Bearing - 110 mm ID, 140 mm OD

Subtotal (1 unit)*

$671.10

(exc. GST)

$738.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$671.10

*price indicative

RS Stock No.:
207-6997
Mfr. Part No.:
61822-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

140mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

26kN

Internal Clearance

CN

Dynamic Load Rating

28.1kN

Series

61822-2RS1

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

2600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Shielded Deep-Groove Ball Bearing, 110mm ID, 140mm OD - 61822-2RS1


This deep-groove ball bearing from SKF is a versatile solution that reliably and efficiently absorbs the forces caused by axial and radial loads on shafts. The deep grooves provide higher load support and lower friction than standard bearings, enabling your shafts to support heavy loads while limiting vibration and wear. This makes it a low-maintenance choice that can withstand use in heavy-duty applications. You can use this bearing with confidence in high-speed applications of up to 2600rpm (rotations per minute).

• Nitrile-rubber seals on both sides retain lubricant and prevent debris and other contaminants from entering the bearing, ensuring reliable performance

• Heat stabilised up to +120°C for use in high-temperature applications

• Static load rating of 26kN and dynamic load rating of 28.1kN to support very heavy loads

Applications


• Chemical processing

• Household appliances

• Industrial assembly lines

Can I use this bearing in damp environments?


The bearing is made from a corrosion-resistant steel material, so it won't rust when frequently exposed to frequent moisture. This ensures reliable function, even when your environment is damp or humid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy