TDK 120 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 110-9396
- Mfr. Part No.:
- CGA2B2C0G1H121J050BA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$130.00
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.013 | $130.00 | - |
| 20000 - 90000 | $0.013 | $130.00 | - |
| 100000 + | $0.011 | $110.00 | $200.00 |
*price indicative
- RS Stock No.:
- 110-9396
- Mfr. Part No.:
- CGA2B2C0G1H121J050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 120pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 120pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0402 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
- RS Stock No. 9155534P
- Mfr. Part No. CGA2B2C0G1H121J050BA
Each (Supplied on a Reel)
$0.034
- RS Stock No. 9155534
- Mfr. Part No. CGA2B2C0G1H121J050BA
Each (In a Pack of 200)
$0.034
- RS Stock No. 9155544P
- Mfr. Part No. CGA2B2C0G1H270J050BA
Each (Supplied on a Reel)
$0.034
- RS Stock No. 1109406
- Mfr. Part No. CGA2B2C0G1H270J050BA
Each (On a Reel of 10000)
$0.013
Related links
- TDK 120 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 120 pF Multilayer Ceramic Capacitor ±5 % Radial
- Yageo 120 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 120 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 120 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 120 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Samsung Electro-Mechanics 120 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 120 pF Multilayer Ceramic Capacitor ±5 %, Surface







