- RS Stock No.:
- 407-1848
- Mfr. Part No.:
- S306 02-Z530A V24/DC
- Brand:
- EMERSON – ASCO
1 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.29
(exc. GST)
$192.82
(inc. GST)
Units | Per unit |
1 + | $175.29 |
- RS Stock No.:
- 407-1848
- Mfr. Part No.:
- S306 02-Z530A V24/DC
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
3/2 solenoid pinch valves
Solenoid pinch valves; only the tube is in contact with the fluid.
One tube is normally closed (N/C) and the other is normally open (N/O).
High flow coefficient.
For use with flexible silicone hoses or hoses with equivalent elasticity and hardness (50 Shore A hardness).
DIN 43650-Form A Standard solenoid valve connector for DIN 46340 (3-contact) quick connection. Type DIN 46340 corresponds to the standard for Faston tabs.
One tube is normally closed (N/C) and the other is normally open (N/O).
High flow coefficient.
For use with flexible silicone hoses or hoses with equivalent elasticity and hardness (50 Shore A hardness).
DIN 43650-Form A Standard solenoid valve connector for DIN 46340 (3-contact) quick connection. Type DIN 46340 corresponds to the standard for Faston tabs.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Operation | Direct |
Default Valve Position | NO/NC |
Type | 3/2 |
Body Material | Aluminium |
Series | S306 |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle