TDK 15 pF Multilayer Ceramic Capacitor, 50V, ±5 % Radial

Get a bulk buy discount

Add 20 more to save $0.12

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.10

(exc. GST)

$2.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,240 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 10$0.21$2.10-
20 - 90$0.204$2.04$0.12
100 +$0.169$1.69$4.10

*price indicative

RS Stock No.:
194-0447
Mfr. Part No.:
FG28C0G1H150JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

15pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Packaging

Bulk

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Height

5.5mm

Standards/Approvals

RoHS

Length

4mm

Width

5.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 15pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

  • RS Stock No. 1940445
  • Mfr. Part No. FG28C0G1H120JNT00
Each (In a Pack of 10)
$0.132
  • RS Stock No. 1940491
  • Mfr. Part No. FG28C0G1H681JNT00
Each (In a Pack of 10)
$0.374
  • RS Stock No. 1940459
  • Mfr. Part No. FG28C0G1H390JNT00
Each (In a Pack of 10)
$0.154
  • RS Stock No. 1940477
  • Mfr. Part No. FG28C0G1H181JNT00
Each (In a Pack of 10)
$0.197

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy