TDK 1 μF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 28 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$28.32

(exc. GST)

$31.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 27$28.32-
28 - 54$27.622%
55 +$27.203%

*price indicative

Packaging Options:
RS Stock No.:
188-0333
Mfr. Part No.:
B58035U7105M052
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

700V dc

Package/Case

FA2

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Termination Type

Standard

Series

FA

Length

7.4mm

Width

6mm

Standards/Approvals

AEC-Q200

Height

9.1mm

Maximum Operating Temperature

150°C

COO (Country of Origin):
AT
High ripple current capability

High temperature robustness

Low equivalent serial inductance (ESL)

Low equivalent serial resistance (ESR)

Low power loss

Low dielectric absorption

Optimized for high frequencies up to several MHz

Increasing capacitance with DC bias up to operating voltage

High capacitance density

Minimized dielectric loss at high temperatures

Suitable for reflow soldering only

Applications

Power converters and inverters

DC link/snubber capacitor for power converters and inverters

  • RS Stock No. 9155320
  • Mfr. Part No. CGA5L1C0G2A104J160AC
Each (In a Pack of 5)
$1.422
  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 1853179
  • Mfr. Part No. GJM1555C1H8R2BB01D
Each (On a Reel of 10000)
$0.017
  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy