Murata 7.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 815-1632
- Mfr. Part No.:
- GJM1555C1H7R5CB01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$7.75
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | $0.031 | $7.75 |
| 2500 - 4750 | $0.031 | $7.75 |
| 5000 + | $0.03 | $7.50 |
*price indicative
- RS Stock No.:
- 815-1632
- Mfr. Part No.:
- GJM1555C1H7R5CB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 7.5pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 7.5pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
- RS Stock No. 8151632P
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (Supplied on a Reel)
$0.031
- RS Stock No. 8151626
- Mfr. Part No. GJM1555C1H6R0CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 8151581
- Mfr. Part No. GJM1555C1H2R0CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 8151581P
- Mfr. Part No. GJM1555C1H2R0CB01D
Each (Supplied on a Reel)
$0.031
Related links
- Murata 7.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 7.5 pF Multilayer Ceramic Capacitor 0.25 pF
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 2.4 pF Multilayer Ceramic Capacitor 0.25 pF, Surface









