TDK 5 μF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$6,458.80

(exc. GST)

$7,104.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 100$64.588$6,458.80-
200 - 300$62.973$6,297.302%
400 +$62.004$6,200.404%

*price indicative

RS Stock No.:
188-0290
Mfr. Part No.:
B58035U7505M001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

5μF

Voltage

700V dc

Construction

Multi-layer

Package/Case

FA10

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Termination Type

Solder

Series

FA

Length

7.4mm

Standards/Approvals

No

Height

9.1mm

Width

30mm

Maximum Operating Temperature

150°C

COO (Country of Origin):
IN
High ripple current capability

High temperature robustness

Low equivalent serial inductance (ESL)

Low equivalent serial resistance (ESR)

Low power loss

Low dielectric absorption

Optimized for high frequencies up to several MHz

Increasing capacitance with DC bias up to operating voltage

High capacitance density

Minimized dielectric loss at high temperatures

Suitable for reflow soldering only

Applications

Power converters and inverters

DC link/snubber capacitor for power converters and inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy