TDK 1.5 μF Multilayer Ceramic Capacitor, 700V dc, ±20 %, Surface
- RS Stock No.:
- 188-0288
- Mfr. Part No.:
- B58035U7155M052
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$2,607.80
(exc. GST)
$2,868.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | $26.078 | $2,607.80 | - |
| 200 - 300 | $25.426 | $2,542.60 | 2% |
| 400 + | $25.035 | $2,503.50 | 3% |
*price indicative
- RS Stock No.:
- 188-0288
- Mfr. Part No.:
- B58035U7155M052
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5μF | |
| Voltage | 700V dc | |
| Package/Case | FA3 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -40°C | |
| Series | FA | |
| Standards/Approvals | AEC-Q200 | |
| Width | 9mm | |
| Length | 7.4mm | |
| Height | 9.1mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5μF | ||
Voltage 700V dc | ||
Package/Case FA3 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -40°C | ||
Series FA | ||
Standards/Approvals AEC-Q200 | ||
Width 9mm | ||
Length 7.4mm | ||
Height 9.1mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IN
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Suitable for reflow soldering only
Applications
Power converters and inverters
DC link/snubber capacitor for power converters and inverters
Related links
- TDK 1.5 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 5 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 500 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 250 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
