KEMET 33 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 187-1464
- Mfr. Part No.:
- C1210X333JBGACAUTO
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 370 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.538 | $7.69 |
| 250 - 495 | $1.496 | $7.48 |
| 500 + | $1.472 | $7.36 |
*price indicative
- RS Stock No.:
- 187-1464
- Mfr. Part No.:
- C1210X333JBGACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP | |
| Standards/Approvals | EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020 | |
| Length | 3.3mm | |
| Height | 2.5mm | |
| Width | 2.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP | ||
Standards/Approvals EIA 556, AEC-Q200, EIA 481, EIA 624, IPC-7351, J-STD-020 | ||
Length 3.3mm | ||
Height 2.5mm | ||
Width 2.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
- RS Stock No. 1871464P
- Mfr. Part No. C1210X333JBGACAUTO
Each (Supplied on a Reel)
$1.538
- RS Stock No. 1871488
- Mfr. Part No. C1210C333JBGACTU
Each (In a Pack of 5)
$1.45
- RS Stock No. 1871488P
- Mfr. Part No. C1210C333JBGACTU
Each (Supplied on a Reel)
$1.45
- RS Stock No. 1110129
- Mfr. Part No. CGA6P4C0G2J333J250AA
Each (On a Reel of 1000)
$0.607
Related links
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount










