Kewtech B1124124 Blue, Grey Men's Safety Boots 10.5

Subtotal (1 unit)*

$627.61

(exc. GST)

$690.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$627.61

*price indicative

RS Stock No.:
277-3781
Mfr. Part No.:
B1124124-1111
Brand:
Kewtech
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech

Series

B1124124

Product Type

Safety Boots

Gender

Men

Size UK

10.5

Colour

Blue, Grey

Closure Type

Lace Up

Size US

11.5

Resistance Features

Waterproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Kewtech GTX by Scarpa are soft, lightweight boot perfectly suited for UK hillwalking conditions. It is engineered for instant comfort, featuring reduced stitching and a lightweight yet supple suede and fabric upper. It is equipped with a fully waterproof Gore-Tex Performance membrane, ensuring your feet remain comfortable in any weather.

Lacing hardware and extra lacing hook

Durable and abrasion resistant

More space around the toe

Bi-directional ankle flex

Protective toe rand

Reduced stitching

Ankle support

Lightweight

Waterproof

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy